MC14094BDR2G | |
---|---|
DigiKey Part Number | MC14094BDR2GOSTR-ND - Tape & Reel (TR) MC14094BDR2GOSCT-ND - Cut Tape (CT) MC14094BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14094BDR2G |
Description | IC SHIFT REGSTR 8BIT CMOS 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14094BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.33900 | ¥53.39 |
25 | ¥5.01560 | ¥125.39 |
100 | ¥3.80330 | ¥380.33 |
250 | ¥3.23676 | ¥809.19 |
500 | ¥3.07510 | ¥1,537.55 |
1,000 | ¥2.34674 | ¥2,346.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.18488 | ¥5,462.20 |
5,000 | ¥2.10396 | ¥10,519.80 |
12,500 | ¥2.02304 | ¥25,288.00 |
25,000 | ¥2.00301 | ¥50,075.25 |