SN74AHC594PWR | |
---|---|
DigiKey Part Number | 296-35926-2-ND - Tape & Reel (TR) 296-35926-1-ND - Cut Tape (CT) 296-35926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC594PWR |
Description | IC SHIFT REGISTER 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC594PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24200 | ¥42.42 |
25 | ¥3.95800 | ¥98.95 |
100 | ¥3.16590 | ¥316.59 |
250 | ¥2.93940 | ¥734.85 |
500 | ¥2.48728 | ¥1,243.64 |
1,000 | ¥1.92196 | ¥1,921.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.75236 | ¥3,504.72 |
6,000 | ¥1.63929 | ¥9,835.74 |
10,000 | ¥1.52624 | ¥15,262.40 |
50,000 | ¥1.41319 | ¥70,659.50 |