MC100LVEL05DG

DigiKey Part Number
MC100LVEL05DGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEL05DG
Description
IC GATE AND/NAND ECL 2INP 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL05DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
AND/NAND Gate
Number of Circuits
1
Number of Inputs
2 Input (1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.50000¥67.50
10¥60.96200¥609.62
98¥48.20102¥4,723.70
294¥43.94782¥12,920.66
588¥41.11248¥24,174.14
1,078¥36.85948¥39,734.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.