MC100EP16DG | |
---|---|
DigiKey Part Number | MC100EP16DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP16DG |
Description | IC RCVR/DRVR ECL DIFF 5V 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP16DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.31000 | ¥101.31 |
10 | ¥93.14000 | ¥931.40 |
98 | ¥74.79888 | ¥7,330.29 |
294 | ¥69.97296 | ¥20,572.05 |
588 | ¥65.14718 | ¥38,306.54 |
1,078 | ¥61.76926 | ¥66,587.26 |