MBRB20100CTT4G | |
---|---|
DigiKey Part Number | MBRB20100CTT4GOSTR-ND - Tape & Reel (TR) MBRB20100CTT4GOSCT-ND - Cut Tape (CT) MBRB20100CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20100CTT4G |
Description | DIODE ARR SCHOTT 100V 10A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.19100 | ¥121.91 |
100 | ¥9.70450 | ¥970.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.21146 | ¥6,569.17 |
1,600 | ¥6.96726 | ¥11,147.62 |
2,400 | ¥6.61892 | ¥15,885.41 |
5,600 | ¥6.37008 | ¥35,672.45 |