FMMT620TA

DigiKey Part Number
FMMT620TR-ND - Tape & Reel (TR)
FMMT620CT-ND - Cut Tape (CT)
FMMT620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT620TA
Description
TRANS NPN 80V 1.5A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1.5 A 160MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT620TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 50mA, 1.5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 200mA, 2V
Power - Max
625 mW
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.94100¥39.41
100¥2.73800¥273.80
500¥2.13766¥1,068.83
1,000¥1.73761¥1,737.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.55327¥4,659.81
6,000¥1.47430¥8,845.80
9,000¥1.36899¥12,320.91
30,000¥1.33740¥40,122.00
Manufacturers Standard Package