FMMT722TA | |
---|---|
DigiKey Part Number | FMMT722TR-ND - Tape & Reel (TR) FMMT722CT-ND - Cut Tape (CT) FMMT722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT722TA |
Description | TRANS PNP 70V 1.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 70 V 1.5 A 200MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 200mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94100 | ¥39.41 |
100 | ¥2.73800 | ¥273.80 |
500 | ¥2.13766 | ¥1,068.83 |
1,000 | ¥1.73761 | ¥1,737.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30331 | ¥3,909.93 |