MMSTA06-7-F | |
---|---|
DigiKey Part Number | MMSTA06-FDITR-ND - Tape & Reel (TR) MMSTA06-FDICT-ND - Cut Tape (CT) MMSTA06-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA06-7-F |
Description | TRANS NPN 80V 0.5A SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA06-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32340 | ¥132.34 |
500 | ¥1.07958 | ¥539.79 |
1,000 | ¥0.80103 | ¥801.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67389 | ¥2,021.67 |
6,000 | ¥0.64428 | ¥3,865.68 |
9,000 | ¥0.55722 | ¥5,014.98 |
30,000 | ¥0.54677 | ¥16,403.10 |
75,000 | ¥0.45274 | ¥33,955.50 |
150,000 | ¥0.44577 | ¥66,865.50 |