LM2903N/NOPB | |
---|---|
DigiKey Part Number | LM2903NNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2903N/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903N/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 700ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.17000 | ¥91.70 |
40 | ¥8.70650 | ¥348.26 |
120 | ¥7.15208 | ¥858.25 |
280 | ¥6.68543 | ¥1,871.92 |
520 | ¥5.90790 | ¥3,072.11 |
1,000 | ¥4.66415 | ¥4,664.15 |
2,520 | ¥4.35325 | ¥10,970.19 |
5,000 | ¥4.13559 | ¥20,677.95 |