MBD330DWT1G | |
---|---|
DigiKey Part Number | MBD330DWT1GOSTR-ND - Tape & Reel (TR) MBD330DWT1GOSCT-ND - Cut Tape (CT) MBD330DWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBD330DWT1G |
Description | RF DIODE SCHOTTKY 30V 120MW SC88 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 30V 120 mW SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBD330DWT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 30V | |
Capacitance @ Vr, F | 1.5pF @ 15V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 120 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.21320 | ¥55.33 |
100 | ¥1.52780 | ¥152.78 |
250 | ¥1.28692 | ¥321.73 |
500 | ¥1.04556 | ¥522.78 |
1,000 | ¥0.80429 | ¥804.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72386 | ¥2,171.58 |
6,000 | ¥0.68365 | ¥4,101.90 |
15,000 | ¥0.62332 | ¥9,349.80 |
30,000 | ¥0.58311 | ¥17,493.30 |
75,000 | ¥0.52279 | ¥39,209.25 |
150,000 | ¥0.50268 | ¥75,402.00 |