1PS66SB82,115 | |
---|---|
DigiKey Part Number | 1727-5439-2-ND - Tape & Reel (TR) 1727-5439-1-ND - Cut Tape (CT) 1727-5439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS66SB82,115 |
Description | RF DIODE SCHOTTKY 15V SOT666 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 3 Independent 15V 30 mA SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Schottky - 3 Independent | |
Voltage - Peak Reverse (Max) | 15V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 12Ohm @ 5mA, 1kHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47690 | ¥147.69 |
500 | ¥1.36776 | ¥683.88 |
1,000 | ¥0.93009 | ¥930.09 |
2,000 | ¥0.85620 | ¥1,712.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.69783 | ¥2,791.32 |