RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,720 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.23892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 2 Independent | 4V | 130 mA | 0.75pF @ 0V, 1MHz | 15Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
24,831 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.84558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 2 Independent | 40V | 20 mA | 0.6pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
10,206 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.69781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky - 3 Independent | 15V | 30 mA | 1pF @ 0V, 1MHz | 12Ohm @ 5mA, 1kHz | - | 125°C (TJ) | SOT-563, SOT-666 | SOT-666 | ||
4,123 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.63884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 2 Independent | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | TO-253-4, TO-253AA | PG-SOT-143-3D |