M74VHC1G132DTT1G | |
---|---|
DigiKey Part Number | M74VHC1G132DTT1GOSTR-ND - Tape & Reel (TR) M74VHC1G132DTT1GOSCT-ND - Cut Tape (CT) M74VHC1G132DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHC1G132DTT1G |
Description | IC GATE NAND 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74VHC1G132DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.65V ~ 1.45V | |
Input Logic Level - High | 2.25V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.37200 | ¥23.72 |
25 | ¥1.92800 | ¥48.20 |
100 | ¥1.44010 | ¥144.01 |
250 | ¥1.20820 | ¥302.05 |
500 | ¥1.06860 | ¥534.30 |
1,000 | ¥0.95358 | ¥953.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81093 | ¥2,432.79 |
6,000 | ¥0.74084 | ¥4,445.04 |
9,000 | ¥0.70563 | ¥6,350.67 |
15,000 | ¥0.66650 | ¥9,997.50 |
21,000 | ¥0.64356 | ¥13,514.76 |
30,000 | ¥0.62146 | ¥18,643.80 |
75,000 | ¥0.57365 | ¥43,023.75 |
150,000 | ¥0.54514 | ¥81,771.00 |