FFSB10120A | |
---|---|
DigiKey Part Number | 5556-FFSB10120ATR-ND - Tape & Reel (TR) 5556-FFSB10120ACT-ND - Cut Tape (CT) 5556-FFSB10120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB10120A |
Description | DIODE SIL CARB 1.2KV 21A D2PAK-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 21A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 21A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 612pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.89000 | ¥62.89 |
10 | ¥42.64200 | ¥426.42 |
100 | ¥31.17590 | ¥3,117.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥31.92300 | ¥25,538.40 |
1,600 | ¥28.73068 | ¥45,969.09 |
2,400 | ¥26.92173 | ¥64,612.15 |