M1MA141KT1G | |
---|---|
DigiKey Part Number | M1MA141KT1GOSTR-ND - Tape & Reel (TR) M1MA141KT1GOSCT-ND - Cut Tape (CT) M1MA141KT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1MA141KT1G |
Description | DIODE GEN PURP 40V 100MA SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | M1MA141KT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-70-3 (SOT323) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.50200 | ¥15.02 |
100 | ¥0.73310 | ¥73.31 |
500 | ¥0.61164 | ¥305.82 |
1,000 | ¥0.42502 | ¥425.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36835 | ¥1,105.05 |
6,000 | ¥0.34167 | ¥2,050.02 |
9,000 | ¥0.28334 | ¥2,550.06 |
30,000 | ¥0.27833 | ¥8,349.90 |
75,000 | ¥0.25000 | ¥18,750.00 |
150,000 | ¥0.21667 | ¥32,500.50 |