LP2951ACDMR2G

DigiKey Part Number
LP2951ACDMR2GOSTR-ND - Tape & Reel (TR)
LP2951ACDMR2GOSCT-ND - Cut Tape (CT)
LP2951ACDMR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951ACDMR2G
Description
IC REG LIN POS ADJ 100MA 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACDMR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.67600¥46.76
25¥4.39360¥109.84
100¥3.32910¥332.91
250¥2.83328¥708.32
500¥2.69182¥1,345.91
1,000¥2.05423¥2,054.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.91258¥7,650.32
8,000¥1.84175¥14,734.00
12,000¥1.77091¥21,250.92
28,000¥1.75338¥49,094.64
Manufacturers Standard Package