LP2951ACMM/NOPB | |
---|---|
DigiKey Part Number | LP2951ACMM/NOPBTR-ND - Tape & Reel (TR) LP2951ACMM/NOPBCT-ND - Cut Tape (CT) LP2951ACMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951ACMM/NOPB |
Description | IC REG LIN POS ADJ 100MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.47700 | ¥114.77 |
25 | ¥10.89160 | ¥272.29 |
100 | ¥8.94580 | ¥894.58 |
250 | ¥8.36248 | ¥2,090.62 |
500 | ¥7.39010 | ¥3,695.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.83438 | ¥5,834.38 |
2,000 | ¥5.44537 | ¥10,890.74 |
5,000 | ¥5.17311 | ¥25,865.55 |
10,000 | ¥4.97864 | ¥49,786.40 |