LMV358IDR2G | |
---|---|
DigiKey Part Number | 488-LMV358IDR2GTR-ND - Tape & Reel (TR) 488-LMV358IDR2GCT-ND - Cut Tape (CT) 488-LMV358IDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IDR2G |
Description | LV R2R DUAL OP AMP EXTENDED TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.08200 | ¥102.05 |
100 | ¥3.03350 | ¥303.35 |
250 | ¥2.56672 | ¥641.68 |
500 | ¥2.44996 | ¥1,224.98 |
1,000 | ¥1.80837 | ¥1,808.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.69168 | ¥4,229.20 |
5,000 | ¥1.57500 | ¥7,875.00 |
12,500 | ¥1.49334 | ¥18,666.75 |
25,000 | ¥1.45834 | ¥36,458.50 |