LMV358DMR2G | |
---|---|
DigiKey Part Number | LMV358DMR2GOSTR-ND - Tape & Reel (TR) LMV358DMR2GOSCT-ND - Cut Tape (CT) LMV358DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358DMR2G |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.91800 | ¥49.18 |
25 | ¥4.61720 | ¥115.43 |
100 | ¥3.49980 | ¥349.98 |
250 | ¥2.97852 | ¥744.63 |
500 | ¥2.82960 | ¥1,414.80 |
1,000 | ¥2.15934 | ¥2,159.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.01046 | ¥8,041.84 |
8,000 | ¥1.93600 | ¥15,488.00 |
12,000 | ¥1.86153 | ¥22,338.36 |
28,000 | ¥1.84310 | ¥51,606.80 |