LM431SBCM3X | |
---|---|
DigiKey Part Number | LM431SBCM3XTR-ND - Tape & Reel (TR) LM431SBCM3XCT-ND - Cut Tape (CT) LM431SBCM3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SBCM3X |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431SBCM3X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.80880 | ¥70.22 |
100 | ¥1.53280 | ¥153.28 |
250 | ¥1.48160 | ¥370.40 |
500 | ¥1.32824 | ¥664.12 |
1,000 | ¥1.02176 | ¥1,021.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91958 | ¥2,758.74 |
6,000 | ¥0.86850 | ¥5,211.00 |
15,000 | ¥0.79187 | ¥11,878.05 |
30,000 | ¥0.74078 | ¥22,223.40 |
75,000 | ¥0.66414 | ¥49,810.50 |