LM2576D2T-15G | |
---|---|
DigiKey Part Number | LM2576D2T-15GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2576D2T-15G |
Description | IC REG BUCK 15V 3A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 15V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576D2T-15G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.57000 | ¥195.70 |
50 | ¥18.46460 | ¥923.23 |
100 | ¥14.77170 | ¥1,477.17 |
250 | ¥12.92524 | ¥3,231.31 |
500 | ¥12.55596 | ¥6,277.98 |
1,000 | ¥9.97091 | ¥9,970.91 |
2,500 | ¥9.60165 | ¥24,004.12 |
5,000 | ¥9.23234 | ¥46,161.70 |