KST10MTF | |
---|---|
DigiKey Part Number | KST10MTFTR-ND - Tape & Reel (TR) KST10MTFCT-ND - Cut Tape (CT) KST10MTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KST10MTF |
Description | RF TRANS NPN 25V 650MHZ SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 350mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KST10MTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 350mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.49400 | ¥14.94 |
25 | ¥1.25440 | ¥31.36 |
100 | ¥0.79390 | ¥79.39 |
250 | ¥0.61276 | ¥153.19 |
500 | ¥0.52246 | ¥261.23 |
1,000 | ¥0.35523 | ¥355.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32039 | ¥961.17 |
6,000 | ¥0.27860 | ¥1,671.60 |
15,000 | ¥0.23681 | ¥3,552.15 |
30,000 | ¥0.22288 | ¥6,686.40 |
75,000 | ¥0.20895 | ¥15,671.25 |
150,000 | ¥0.18109 | ¥27,163.50 |