MRF422 | |
---|---|
DigiKey Part Number | 1465-1185-ND |
Manufacturer | |
Manufacturer Product Number | MRF422 |
Description | RF TRANS NPN 35V 211-11 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 35V 20A 150W Chassis Mount 211-11, Style 2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 35V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 13dB | |
Power - Max | 150W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5A, 5V | |
Current - Collector (Ic) (Max) | 20A | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | 211-11, Style 2 | |
Supplier Device Package | 211-11, Style 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,021.05000 | ¥1,021.05 |
20 | ¥972.73850 | ¥19,454.77 |
40 | ¥952.04375 | ¥38,081.75 |
80 | ¥903.75063 | ¥72,300.05 |