HCPL0638R2 | |
---|---|
DigiKey Part Number | HCPL0638R2TR-ND - Tape & Reel (TR) HCPL0638R2CT-ND - Cut Tape (CT) HCPL0638R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0638R2 |
Description | OPTOISO 3.75KV 2CH OPEN COLL 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0638R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 15 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 17ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.75V (Max) | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.35000 | ¥30.35 |
10 | ¥21.48300 | ¥214.83 |
100 | ¥17.59750 | ¥1,759.75 |
500 | ¥14.83548 | ¥7,417.74 |
1,000 | ¥13.60773 | ¥13,607.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.04498 | ¥32,612.45 |
5,000 | ¥12.78920 | ¥63,946.00 |