0603L025YR | |
---|---|
DigiKey Part Number | F2902TR-ND - Tape & Reel (TR) F2902CT-ND - Cut Tape (CT) F2902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L025YR |
Description | PTC RESET FUSE 9V 250MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 250 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0603L025YR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 550 mA | |
Current - Max | 40 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
5 | ¥8.17600 | ¥40.88 |
10 | ¥7.64300 | ¥76.43 |
50 | ¥6.32820 | ¥316.41 |
100 | ¥5.27400 | ¥527.40 |
250 | ¥5.14196 | ¥1,285.49 |
500 | ¥4.35070 | ¥2,175.35 |
1,000 | ¥3.82339 | ¥3,823.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.26340 | ¥13,053.60 |