3048-C-632-B-37 | |
---|---|
DigiKey Part Number | 1772-3048-C-632-B-37-ND |
Manufacturer | |
Manufacturer Product Number | 3048-C-632-B-37 |
Description | 1/4 RD X 5/16 LENGTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.448" (11.37mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
5 | ¥24.77200 | ¥123.86 |
10 | ¥24.10900 | ¥241.09 |
25 | ¥23.46000 | ¥586.50 |
50 | ¥22.80880 | ¥1,140.44 |
100 | ¥21.50550 | ¥2,150.55 |
250 | ¥20.20264 | ¥5,050.66 |
500 | ¥19.55076 | ¥9,775.38 |
1,000 | ¥18.89914 | ¥18,899.14 |