FQD2N60CTM | |
---|---|
DigiKey Part Number | FQD2N60CTMTR-ND - Tape & Reel (TR) FQD2N60CTMCT-ND - Cut Tape (CT) FQD2N60CTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD2N60CTM |
Description | MOSFET N-CH 600V 1.9A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.9A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.7Ohm @ 950mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 235 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 44W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.28000 | ¥62.80 |
100 | ¥4.35020 | ¥435.02 |
500 | ¥3.63518 | ¥1,817.59 |
1,000 | ¥3.09375 | ¥3,093.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.75538 | ¥6,888.45 |
5,000 | ¥2.61036 | ¥13,051.80 |
12,500 | ¥2.41700 | ¥30,212.50 |
25,000 | ¥2.39307 | ¥59,826.75 |