FPF2004 | |
---|---|
DigiKey Part Number | FPF2004TR-ND - Tape & Reel (TR) FPF2004CT-ND - Cut Tape (CT) FPF2004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2004 |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 100mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | FPF2004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.65200 | ¥76.52 |
25 | ¥7.26080 | ¥181.52 |
100 | ¥5.57450 | ¥557.45 |
250 | ¥4.92652 | ¥1,231.63 |
500 | ¥4.66710 | ¥2,333.55 |
1,000 | ¥3.63005 | ¥3,630.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44853 | ¥10,345.59 |
6,000 | ¥3.31888 | ¥19,913.28 |
15,000 | ¥3.21517 | ¥48,227.55 |