FMB3904 | |
---|---|
DigiKey Part Number | FMB3904TR-ND - Tape & Reel (TR) FMB3904CT-ND - Cut Tape (CT) FMB3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMB3904 |
Description | TRANS 2NPN 40V 0.2A SUPERSOT-6 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 250MHz 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FMB3904 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 700mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.04600 | ¥30.46 |
100 | ¥1.82670 | ¥182.67 |
500 | ¥1.69154 | ¥845.77 |
1,000 | ¥1.15028 | ¥1,150.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05890 | ¥3,176.70 |
6,000 | ¥1.01492 | ¥6,089.52 |
9,000 | ¥0.91343 | ¥8,220.87 |
30,000 | ¥0.89990 | ¥26,997.00 |
75,000 | ¥0.84577 | ¥63,432.75 |