FL7701MX | |
---|---|
DigiKey Part Number | FL7701MXFSTR-ND - Tape & Reel (TR) FL7701MXFSCT-ND - Cut Tape (CT) FL7701MXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL7701MX |
Description | IC LED DRIVER OFFL ANALOG 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL7701MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz ~ 250kHz | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.21600 | ¥122.16 |
25 | ¥11.52440 | ¥288.11 |
100 | ¥9.21960 | ¥921.96 |
250 | ¥8.06732 | ¥2,016.83 |
500 | ¥7.83694 | ¥3,918.47 |
1,000 | ¥6.22340 | ¥6,223.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.99292 | ¥14,982.30 |
5,000 | ¥5.76243 | ¥28,812.15 |
12,500 | ¥5.70538 | ¥71,317.25 |