LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,505 In Stock | 1 : ¥8.08000 Cut Tape (CT) 3,000 : ¥2.89438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 8V | 60V | 4.5V ~ 5.5V | 1.5A | 1MHz | Analog, PWM | Lighting | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,640 In Stock | 1 : ¥8.33000 Cut Tape (CT) 3,000 : ¥3.13907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | - | 30V | - | 800mA | - | Analog, PWM | LED Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,648 Marketplace | Unavailable | - | Bulk | Active | AC DC Offline Switcher | Step-Down (Buck) | No | 1 | 9V | 20V | - | - | 20kHz ~ 250kHz | Analog | Lighting | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |