FIN1031MX | |
---|---|
DigiKey Part Number | FIN1031MXTR-ND - Tape & Reel (TR) FIN1031MXCT-ND - Cut Tape (CT) FIN1031MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1031MX |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1031MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.60700 | ¥206.07 |
25 | ¥19.44040 | ¥486.01 |
100 | ¥15.55130 | ¥1,555.13 |
250 | ¥13.60740 | ¥3,401.85 |
500 | ¥13.21872 | ¥6,609.36 |
1,000 | ¥10.49722 | ¥10,497.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.10839 | ¥25,270.97 |
5,000 | ¥9.71961 | ¥48,598.05 |