FDY3000NZ | |
---|---|
DigiKey Part Number | FDY3000NZTR-ND - Tape & Reel (TR) FDY3000NZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDY3000NZ |
Description | MOSFET 2N-CH 20V 600MA SOT563F |
Customer Reference | |
Detailed Description | Mosfet Array 20V 600mA 446mW Surface Mount SOT-563F |
Datasheet | Datasheet |
EDA/CAD Models | FDY3000NZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 600mA | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 60pF @ 10V | |
Power - Max | 446mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.39900 | ¥33.99 |
100 | ¥2.18130 | ¥218.13 |
500 | ¥1.65444 | ¥827.22 |
1,000 | ¥1.48433 | ¥1,484.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26779 | ¥3,803.37 |
6,000 | ¥1.15850 | ¥6,951.00 |
9,000 | ¥1.10277 | ¥9,924.93 |
15,000 | ¥1.04009 | ¥15,601.35 |
21,000 | ¥1.00295 | ¥21,061.95 |
30,000 | ¥0.96684 | ¥29,005.20 |
75,000 | ¥0.93181 | ¥69,885.75 |