FDS89161 | |
---|---|
DigiKey Part Number | FDS89161TR-ND - Tape & Reel (TR) FDS89161CT-ND - Cut Tape (CT) FDS89161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS89161 |
Description | MOSFET 2N-CH 100V 2.7A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.7A 1.6W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 210pF @ 50V | |
Power - Max | 1.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.65600 | ¥106.56 |
100 | ¥8.47910 | ¥847.91 |
500 | ¥7.17472 | ¥3,587.36 |
1,000 | ¥6.08757 | ¥6,087.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.78322 | ¥14,458.05 |
5,000 | ¥5.56579 | ¥27,828.95 |
12,500 | ¥5.38153 | ¥67,269.12 |