FDS8870 | |
---|---|
DigiKey Part Number | FDS8870FSTR-ND - Tape & Reel (TR) FDS8870FSCT-ND - Cut Tape (CT) FDS8870FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8870 |
Description | MOSFET N-CH 30V 18A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 112 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4615 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.58400 | ¥115.84 |
100 | ¥9.22130 | ¥922.13 |
500 | ¥7.80260 | ¥3,901.30 |
1,000 | ¥6.62039 | ¥6,620.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.28940 | ¥15,723.50 |
5,000 | ¥6.05296 | ¥30,264.80 |
12,500 | ¥5.85257 | ¥73,157.12 |