FDS86252 | |
---|---|
DigiKey Part Number | FDS86252TR-ND - Tape & Reel (TR) FDS86252CT-ND - Cut Tape (CT) FDS86252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS86252 |
Description | MOSFET N-CH 150V 4.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.5A (Ta) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 955 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.05200 | ¥70.52 |
100 | ¥5.48660 | ¥548.66 |
500 | ¥4.65070 | ¥2,325.35 |
1,000 | ¥3.78850 | ¥3,788.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.56644 | ¥8,916.10 |
5,000 | ¥3.39661 | ¥16,983.05 |
12,500 | ¥3.23984 | ¥40,498.00 |
25,000 | ¥3.23364 | ¥80,841.00 |