FDMS86250 | |
---|---|
DigiKey Part Number | FDMS86250TR-ND - Tape & Reel (TR) FDMS86250CT-ND - Cut Tape (CT) FDMS86250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86250 |
Description | MOSFET N-CH 150V 6.7A/20A 8PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 6.7A (Ta), 20A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2330 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥17.41300 | ¥174.13 |
100 | ¥13.85730 | ¥1,385.73 |
500 | ¥11.72524 | ¥5,862.62 |
1,000 | ¥9.94864 | ¥9,948.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.45118 | ¥28,353.54 |
6,000 | ¥9.09589 | ¥54,575.34 |
9,000 | ¥8.79475 | ¥79,152.75 |