PSMN045-100HLX | |
---|---|
DigiKey Part Number | 1727-PSMN045-100HLXTR-ND - Tape & Reel (TR) 1727-PSMN045-100HLXCT-ND - Cut Tape (CT) 1727-PSMN045-100HLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN045-100HLX |
Description | MOSFET 2N-CH 100V 21A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 21A (Ta) 53W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 21A (Ta) | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2152pF @ 25V | |
Power - Max | 53W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.09000 | ¥100.90 |
100 | ¥7.84690 | ¥784.69 |
500 | ¥6.65126 | ¥3,325.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.98165 | ¥5,972.48 |
3,000 | ¥3.74824 | ¥11,244.72 |
7,500 | ¥3.56975 | ¥26,773.12 |
10,500 | ¥3.50251 | ¥36,776.36 |