FDMS7692 | |
---|---|
DigiKey Part Number | FDMS7692TR-ND - Tape & Reel (TR) FDMS7692CT-ND - Cut Tape (CT) FDMS7692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7692 |
Description | MOSFET N-CH 30V 14A/28A 8PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 28A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.50400 | ¥75.04 |
100 | ¥5.83310 | ¥583.31 |
500 | ¥4.94444 | ¥2,472.22 |
1,000 | ¥4.02781 | ¥4,027.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.79167 | ¥11,375.01 |
6,000 | ¥3.61112 | ¥21,666.72 |
9,000 | ¥3.44446 | ¥31,000.14 |