FDMC4435BZ | |
---|---|
DigiKey Part Number | FDMC4435BZTR-ND - Tape & Reel (TR) FDMC4435BZCT-ND - Cut Tape (CT) FDMC4435BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC4435BZ |
Description | MOSFET P-CH 30V 8.5A/18A 8MLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.5A (Ta), 18A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2045 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.06900 | ¥70.69 |
100 | ¥5.50060 | ¥550.06 |
500 | ¥4.66252 | ¥2,331.26 |
1,000 | ¥3.79818 | ¥3,798.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.57551 | ¥10,726.53 |
6,000 | ¥3.40524 | ¥20,431.44 |
9,000 | ¥3.24807 | ¥29,232.63 |