FDD86581-F085 | |
---|---|
DigiKey Part Number | FDD86581-F085OSTR-ND - Tape & Reel (TR) FDD86581-F085OSCT-ND - Cut Tape (CT) FDD86581-F085OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86581-F085 |
Description | MOSFET N-CH 60V 25A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 48.4W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 48.4W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.60400 | ¥86.04 |
100 | ¥6.69350 | ¥669.35 |
500 | ¥5.67364 | ¥2,836.82 |
1,000 | ¥4.62171 | ¥4,621.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.35080 | ¥10,877.00 |
5,000 | ¥4.14364 | ¥20,718.20 |
12,500 | ¥3.95238 | ¥49,404.75 |