FDD86113LZ | |
---|---|
DigiKey Part Number | FDD86113LZFSTR-ND - Tape & Reel (TR) FDD86113LZFSCT-ND - Cut Tape (CT) FDD86113LZFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86113LZ |
Description | MOSFET N-CH 100V 4.2A/5.5A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.2A (Ta), 5.5A (Tc) 3.1W (Ta), 29W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD86113LZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 104mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 285 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.28400 | ¥82.84 |
100 | ¥6.44310 | ¥644.31 |
500 | ¥5.46100 | ¥2,730.50 |
1,000 | ¥4.44856 | ¥4,448.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.18782 | ¥10,469.55 |
5,000 | ¥3.98841 | ¥19,942.05 |
12,500 | ¥3.80432 | ¥47,554.00 |