FDD6680AS | |
---|---|
DigiKey Part Number | FDD6680ASFSTR-ND - Tape & Reel (TR) FDD6680ASFSCT-ND - Cut Tape (CT) FDD6680ASFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD6680AS |
Description | MOSFET N-CH 30V 55A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 55A (Ta) 60W (Ta) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |