ADM1023ARQZ-REEL | |
---|---|
DigiKey Part Number | ADM1023ARQZ-REELOSTR-ND - Tape & Reel (TR) ADM1023ARQZ-REELOSCT-ND - Cut Tape (CT) ADM1023ARQZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1023ARQZ-REEL |
Description | IC SENSOR TEMP DUAL PREC 16QSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1023ARQZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 120°C, External Sensor | |
Accuracy | ±1°C Local, ±3°C Remote | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.66000 | ¥92.66 |
10 | ¥85.19900 | ¥851.99 |
25 | ¥81.66280 | ¥2,041.57 |
100 | ¥68.42120 | ¥6,842.12 |
250 | ¥64.00700 | ¥16,001.75 |
500 | ¥59.59250 | ¥29,796.25 |
1,000 | ¥56.50257 | ¥56,502.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥54.63202 | ¥136,580.05 |