FCP360N65S3R0 | |
---|---|
DigiKey Part Number | FCP360N65S3R0-ND |
Manufacturer | |
Manufacturer Product Number | FCP360N65S3R0 |
Description | MOSFET N-CH 650V 10A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 83W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP360N65S3R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
50 | ¥8.53780 | ¥426.89 |
100 | ¥7.02570 | ¥702.57 |
500 | ¥6.34284 | ¥3,171.42 |