FCD2250N80Z | |
---|---|
DigiKey Part Number | FCD2250N80ZTR-ND - Tape & Reel (TR) FCD2250N80ZCT-ND - Cut Tape (CT) FCD2250N80ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD2250N80Z |
Description | MOSFET N-CH 800V 2.6A DPAK |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.6A (Tc) 39W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.25Ohm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 585 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.52500 | ¥105.25 |
100 | ¥8.37560 | ¥837.56 |
500 | ¥7.08704 | ¥3,543.52 |
1,000 | ¥6.01327 | ¥6,013.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.31585 | ¥13,289.62 |