2.6A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,607 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.05599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.6A (Tc) | 1.8V, 4.5V | 1.38Ohm @ 750mA, 4.5V | 1.4V @ 250µA | 14.5 nC @ 10 V | ±16V | 350 pF @ 100 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
19,447 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.6A (Tc) | 10V | 3.4Ohm @ 500mA, 10V | 3.5V @ 40µA | 4.6 nC @ 10 V | ±20V | 93 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
18,467 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.6A (Tc) | 4.5V, 10V | 144mOhm @ 1.9A, 10V | 3V @ 250µA | 4 nC @ 10 V | ±20V | 105 pF @ 30 V | - | 1.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
4,180 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.6A (Tc) | 10V | 3.4Ohm @ 500mA, 10V | 3.5V @ 40µA | 4.6 nC @ 10 V | ±20V | 93 pF @ 100 V | - | 29W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
13,598 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.6A (Tc) | 10V | 1.5Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
11,317 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.6A (Tc) | 10V | 1.5Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
8,158 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,000 : ¥3.47788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.6A (Tc) | 10V | 1.5Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,673 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.47789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.6A (Tc) | 10V | 1.5Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
16,995 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.31585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.6A (Tc) | 10V | 2.25Ohm @ 1.3A, 10V | 4.5V @ 260µA | 14 nC @ 10 V | ±20V | 585 pF @ 100 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
980 In Stock | 1 : ¥19.54000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 2.6A (Tc) | 10V | 1.8Ohm @ 1.6A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
685 In Stock | 1 : ¥46.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 2.6A (Tc) | 10V | 13Ohm @ 1.3A, 10V | 5V @ 250µA | 44 nC @ 10 V | ±30V | 1100 pF @ 100 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
784 In Stock | 1 : ¥47.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 2.6A (Tc) | 10V | 13Ohm @ 1.3A, 10V | 5V @ 250µA | 44 nC @ 10 V | ±30V | 1100 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PF | TO-3P-3 Full Pack | |||
2,984 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.6A (Tc) | - | 1.5Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,885 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,000 : ¥3.47788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.6A (Tc) | - | 1.5Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,996 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.83581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.6A (Tc) | - | 1.5Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 43,072 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.6A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 12 nC @ 10 V | ±30V | 312 pF @ 25 V | - | 61W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock 20,236 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.6A (Tc) | 10V | 3.3Ohm @ 1.15A, 10V | 4.5V @ 50µA | 16 nC @ 10 V | ±30V | 329 pF @ 25 V | - | 58W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 2,656 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.6A (Tc) | 10V | 3.3Ohm @ 1.15A, 10V | 4.5V @ 50µA | 10 nC @ 10 V | ±30V | 274 pF @ 25 V | - | 58W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,940 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.6A (Tc) | 10V | 2.4Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 135 pF @ 25 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
3,035 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.6A (Tc) | 10V | 2.7Ohm @ 1.3A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,048 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.6A (Tc) | 13V | 3Ohm @ 400mA, 13V | 3.5V @ 30µA | 4.3 nC @ 10 V | ±20V | 84 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
2,257 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.6A (Tc) | 10V | 2.7Ohm @ 1.3A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 2.6A (Tc) | 10V | 2.5Ohm @ 1.5A, 10V | 4V @ 1mA | - | ±20V | 500 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
4,775 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.6A (Tc) | 10V | 2.2Ohm @ 1.3A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±30V | 670 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
27,877 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.6A (Tc) | 10V | 2.7Ohm @ 1.3A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA |