BZX84C39LT1G | |
---|---|
DigiKey Part Number | BZX84C39LT1GOSTR-ND - Tape & Reel (TR) BZX84C39LT1GOSCT-ND - Cut Tape (CT) BZX84C39LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C39LT1G |
Description | DIODE ZENER 39V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C39LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.81300 | ¥8.13 |
100 | ¥0.43760 | ¥43.76 |
500 | ¥0.34382 | ¥171.91 |
1,000 | ¥0.23881 | ¥238.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19779 | ¥593.37 |
6,000 | ¥0.18705 | ¥1,122.30 |
9,000 | ¥0.15920 | ¥1,432.80 |
30,000 | ¥0.14726 | ¥4,417.80 |
75,000 | ¥0.12736 | ¥9,552.00 |
150,000 | ¥0.10587 | ¥15,880.50 |