BCW32LT1G | |
---|---|
DigiKey Part Number | BCW32LT1GOSTR-ND - Tape & Reel (TR) BCW32LT1GOSCT-ND - Cut Tape (CT) BCW32LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW32LT1G |
Description | TRANS NPN 32V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW32LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.65190 | ¥65.19 |
500 | ¥0.51230 | ¥256.15 |
1,000 | ¥0.35573 | ¥355.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29465 | ¥883.95 |
6,000 | ¥0.27866 | ¥1,671.96 |
9,000 | ¥0.23714 | ¥2,134.26 |
30,000 | ¥0.21936 | ¥6,580.80 |
75,000 | ¥0.18972 | ¥14,229.00 |
150,000 | ¥0.15770 | ¥23,655.00 |