IRF7530TRPBF | |
---|---|
DigiKey Part Number | IRF7530TRPBFTR-ND - Tape & Reel (TR) IRF7530TRPBFCT-ND - Cut Tape (CT) IRF7530TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7530TRPBF |
Description | MOSFET 2N-CH 20V 5.4A MICRO8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.4A 1.3W Surface Mount Micro8™ |
Datasheet | Datasheet |
EDA/CAD Models | IRF7530TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.4A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310pF @ 15V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | Micro8™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.71400 | ¥57.14 |
100 | ¥4.44560 | ¥444.56 |
500 | ¥3.76814 | ¥1,884.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.88961 | ¥11,558.44 |
8,000 | ¥2.75200 | ¥22,016.00 |
12,000 | ¥2.62498 | ¥31,499.76 |
28,000 | ¥2.61995 | ¥73,358.60 |